
Y14555K56000T0W | |
|---|---|
DigiKey Part Number | Y14555K56000T0W-ND |
Manufacturer | |
Manufacturer Product Number | Y14555K56000T0W |
Description | VSM1506 5K5600 TCR2 0.01% B W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.56 kOhms ±0.01% 0.2W, 1/5W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14555K56000T0W Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,62830 € | 1.362,83 € |
| Unit Price without VAT: | 13,62830 € |
|---|---|
| Unit Price with VAT: | 15,94511 € |

