Upgrade

Y1455100R000Q0W | |
|---|---|
DigiKey Part Number | Y1455100R000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y1455100R000Q0W |
Description | RES SMD 100 OHM 0.02% 1/5W 1506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1455100R000Q0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1626100R000Q0W | VPG Foil Resistors | 0 | Y1626100R000Q0W-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,32350 € | 1.232,35 € |
| Unit Price without VAT: | 12,32350 € |
|---|---|
| Unit Price with VAT: | 14,41850 € |

