Y145410K0000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 17,88800 €

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 19,77880 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 19,77880 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 17,88800 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 19,76360 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 17,88800 €
Datasheet
Image for Y145410K0000B0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145410K0000B0L

DigiKey Part Number
Y145410K0000B0L-ND
Manufacturer
Manufacturer Product Number
Y145410K0000B0L
Description
RES 10K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2517,88800 €447,20 €
Manufacturers Standard Package
Unit Price without VAT:17,88800 €
Unit Price with VAT:20,92896 €