2.43 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11722K43000Q9R

DigiKey Part Number
804-Y11722K43000Q9R-ND
Manufacturer
Manufacturer Product Number
Y11722K43000Q9R
Description
VSM0805 2K4300 TCR2 0.02% S T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,33700 €1.233,70 €
Manufacturers Standard Package
Unit Price without VAT:12,33700 €
Unit Price with VAT:14,43429 €