
Y11695R00000B0R | |
|---|---|
DigiKey Part Number | Y11695R00000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y11695R00000B0R |
Description | RES SMD 5 OHM 0.1% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11695R00000B0R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,84780 € | 8.847,80 € |
| Unit Price without VAT: | 8,84780 € |
|---|---|
| Unit Price with VAT: | 10,35193 € |

