
Y11695K62000T0L | |
|---|---|
DigiKey Part Number | Y11695K62000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y11695K62000T0L |
Description | RES SMD 5.62K OHM 0.6W 3017 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11695K62000T0L Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,09040 € | 552,26 € |
| Unit Price without VAT: | 22,09040 € |
|---|---|
| Unit Price with VAT: | 25,84577 € |

