
Y11693K00000B9R | |
|---|---|
DigiKey Part Number | Y11693K00000B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y11693K00000B9R |
Description | SMR3D 3K0000 TCR2 0.1% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 3017 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11693K00000B9R Models |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,80280 € | 620,07 € |
| Unit Price without VAT: | 24,80280 € |
|---|---|
| Unit Price with VAT: | 29,01928 € |

