Upgrade
Upgrade

Y112164R0000Q0R | |
|---|---|
DigiKey Part Number | Y112164R0000Q0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y112164R0000Q0R |
Description | RES SMD 64 OHM 0.02% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 64 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112164R0000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y112164R0000T0L | VPG Foil Resistors | 0 | Y112164R0000T0L-ND | 18,67040 € | Upgrade |
| Y112164R0000T9R | VPG Foil Resistors | 0 | Y112164R0000T9R-ND | 8,80853 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,21955 € | 8.219,55 € |
| Unit Price without VAT: | 8,21955 € |
|---|---|
| Unit Price with VAT: | 9,61687 € |


