Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y11212K00000A0L | |
|---|---|
DigiKey Part Number | Y11212K00000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y11212K00000A0L |
Description | RES SMD 2K OHM 0.05% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11212K00000A0L Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y11212K00000Q9L | VPG Foil Resistors | 0 | Y11212K00000Q9L-ND | 17,79440 € | Upgrade |
| Y11212K00000T0L | VPG Foil Resistors | 0 | Y11212K00000T0L-ND | 18,67040 € | Upgrade |
| Y11212K00000T0R | VPG Foil Resistors | 0 | Y11212K00000T0R-ND | 8,80853 € | Upgrade |
| Y11212K00000T12R | VPG Foil Resistors | 0 | Y11212K00000T12R-ND | 8,80853 € | Upgrade |
| Y11212K00000T9L | VPG Foil Resistors | 0 | Y11212K00000T9L-ND | 18,67040 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,26640 € | 431,66 € |
| Unit Price without VAT: | 17,26640 € |
|---|---|
| Unit Price with VAT: | 20,20169 € |



