Upgrade

Y112119K6000B9L | |
|---|---|
DigiKey Part Number | Y112119K6000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y112119K6000B9L |
Description | RES SMD 19.6K OHM 0.0.16W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.1% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112119K6000B9L Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y112119K6000T9L | VPG Foil Resistors | 0 | Y112119K6000T9L-ND | 19,63560 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,51120 € | 437,78 € |
| Unit Price without VAT: | 17,51120 € |
|---|---|
| Unit Price with VAT: | 20,48810 € |


