
Y112112K8750B0L | |
|---|---|
DigiKey Part Number | Y112112K8750B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y112112K8750B0L |
Description | RES SMD 12.875K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.875 kOhms ±0.1% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112112K8750B0L Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,51120 € | 437,78 € |
| Unit Price without VAT: | 17,51120 € |
|---|---|
| Unit Price with VAT: | 20,48810 € |

