
Y08502R25000D3R | |
|---|---|
DigiKey Part Number | Y08502R25000D3R-ND |
Manufacturer | |
Manufacturer Product Number | Y08502R25000D3R |
Description | V/N 303119 2R2500 0.5% B T 15559 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.25 Ohms ±0.5% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08502R25000D3R Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.10mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,44800 € | 424,48 € |
| Unit Price without VAT: | 42,44800 € |
|---|---|
| Unit Price with VAT: | 49,66416 € |

