
Y07061K00000T9L | |
|---|---|
DigiKey Part Number | Y0706-1.0KA-ND |
Manufacturer | |
Manufacturer Product Number | Y07061K00000T9L |
Description | RES 1K OHM .4W .01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07061K00000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.080" W (6.35mm x 2.03mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 € | 23,15 € |
| 10 | 16,50600 € | 165,06 € |
| 25 | 14,71080 € | 367,77 € |
| 50 | 13,58740 € | 679,37 € |
| 100 | 12,63320 € | 1.263,32 € |
| 250 | 11,58876 € | 2.897,19 € |
| 500 | 10,93586 € | 5.467,93 € |
| Unit Price without VAT: | 23,15000 € |
|---|---|
| Unit Price with VAT: | 27,08550 € |

