Parametric Equivalent

Y0035V0051AA0L | |
|---|---|
DigiKey Part Number | Y0035V0051AA0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0035V0051AA0L |
Description | RES NETWORK 4 RES MULT OHM AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100, 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 4 Resistor Network/Array ±2ppm/°C Axial, Box - 6 Lead |
Datasheet | Datasheet |
EDA/CAD Models | Y0035V0051AA0L Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 6 |
Series | Power Per Element 50mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100, 10k | Mounting Type Through Hole |
Tolerance ±0.05% | Package / Case Axial, Box - 6 Lead |
Number of Resistors 4 | Size / Dimension 0.375" L x 0.200" W (9.53mm x 5.08mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0035V0051AA9L | VPG Foil Resistors | 0 | Y0035V0051AA9L-ND | 63,72920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,72920 € | 1.593,23 € |
| Unit Price without VAT: | 63,72920 € |
|---|---|
| Unit Price with VAT: | 74,56316 € |

