Parametric Equivalent
Parametric Equivalent

Y0006V0024BA0L | |
|---|---|
DigiKey Part Number | Y0006V0024BA0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0006V0024BA0L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4k, 8k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y0006V0024BA0L Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 4k, 8k | Mounting Type Through Hole |
Tolerance ±0.1% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.295" L x 0.100" W (7.49mm x 2.54mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.320" (8.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0006V0024AA0L | VPG Foil Resistors | 0 | Y0006V0024AA0L-ND | 29,31120 € | Parametric Equivalent |
| Y0006V0024BA9L | VPG Foil Resistors | 0 | Y0006V0024BA9L-ND | 29,31120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,31120 € | 732,78 € |
| Unit Price without VAT: | 29,31120 € |
|---|---|
| Unit Price with VAT: | 34,29410 € |


