
Y0006V0022DD0L | |
|---|---|
DigiKey Part Number | Y0006V0022DD0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0006V0022DD0L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 511, 16.2k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y0006V0022DD0L Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 511, 16.2k | Mounting Type Through Hole |
Tolerance ±0.5% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.295" L x 0.100" W (7.49mm x 2.54mm) |
Resistor Matching Ratio ±0.5% | Height - Seated (Max) 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,93640 € | 598,41 € |
| Unit Price without VAT: | 23,93640 € |
|---|---|
| Unit Price with VAT: | 28,00559 € |

