
MQ250R0 | |
|---|---|
DigiKey Part Number | MQ250R0-ND |
Manufacturer | |
Manufacturer Product Number | MQ250R0 |
Description | MQ250R0 0.05% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MQ250R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case 1812 (4532 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,87510 € | 387,51 € |
| Unit Price without VAT: | 3,87510 € |
|---|---|
| Unit Price with VAT: | 4,53387 € |

