
FLAY2K0000A | |
|---|---|
DigiKey Part Number | 804-FLAY2K0000A-ND |
Manufacturer | |
Manufacturer Product Number | FLAY2K0000A |
Description | RES 2K OHM 0.05% 1/8W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -25°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.220" L x 0.087" W (5.60mm x 2.20mm) |
Resistance | Height - Seated (Max) 0.264" (6.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 20 | 6,78450 € | 135,69 € |
| 40 | 6,20325 € | 248,13 € |
| 60 | 5,90450 € | 354,27 € |
| 100 | 5,56660 € | 556,66 € |
| 260 | 5,03385 € | 1.308,80 € |
| 500 | 4,73256 € | 2.366,28 € |
| 1.000 | 4,46005 € | 4.460,05 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,55410 € |

