Image for CSR-106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR-106

DigiKey Part Number
CSR-106-ND
Manufacturer
Manufacturer Product Number
CSR-106
Description
STANDARD RESISTOR FIELD TESTING
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Field Testing Standard Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Tool Type
Standard Resistor
For Use With/Related Products
Field Testing
Specifications
-
Weight
0.66 lb (299.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.706,12000 €2.706,12 €
Manufacturers Standard Package
Unit Price without VAT:2.706,12000 €
Unit Price with VAT:3.166,16040 €