
KTPS50-2421DT-3P-VI-C-P1 | |
|---|---|
DigiKey Part Number | 62-1220-ND |
Manufacturer | |
Manufacturer Product Number | KTPS50-2421DT-3P-VI-C-P1 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency IEC |
Voltage - Output 24V | Standard Number 60950-1 |
Current - Output (Max) 2.1A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| 5 | 20,39400 € | 101,97 € |
| 10 | 19,67000 € | 196,70 € |
| 40 | 18,29975 € | 731,99 € |
| 80 | 17,65075 € | 1.412,06 € |
| 120 | 17,28183 € | 2.073,82 € |
| 280 | 16,53546 € | 4.629,93 € |
| 520 | 16,01075 € | 8.325,59 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 25,93890 € |



