
KTPS24-06040WA-VI-P1 | |
|---|---|
DigiKey Part Number | KTPS24-06040WA-VI-P1-ND |
Manufacturer | |
Manufacturer Product Number | KTPS24-06040WA-VI-P1 |
Description | AC/DC WALL MNT ADAPTER 5.9V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 4A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | cUL, PSE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 5 | 14,47000 € | 72,35 € |
| 10 | 13,95700 € | 139,57 € |
| 25 | 13,30680 € | 332,67 € |
| 50 | 12,83500 € | 641,75 € |
| 100 | 12,37970 € | 1.237,97 € |
| 300 | 11,69103 € | 3.507,31 € |
| 500 | 11,38400 € | 5.692,00 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 18,41580 € |

