
KRS10F-05 | |
|---|---|
DigiKey Part Number | 62-1078-ND |
Manufacturer | |
Manufacturer Product Number | KRS10F-05 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 10°C ~ 70°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.56" L x 1.26" W x 0.65" H (65.0mm x 32.0mm x 16.5mm) | |
Approval Agency | CE, CSA, cUL, UL | |
Standard Number | 60950-1 | |
Line Regulation | - | |
Load Regulation | 50mV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| 5 | 21,26600 € | 106,33 € |
| 10 | 20,82400 € | 208,24 € |
| 25 | 20,25440 € | 506,36 € |
| 50 | 19,83340 € | 991,67 € |
| 100 | 19,42130 € | 1.942,13 € |
| 250 | 18,88964 € | 4.722,41 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 26,12610 € |

