
VC1511A45W3D | |
|---|---|
DigiKey Part Number | VC1511A45W3D-ND |
Manufacturer | |
Manufacturer Product Number | VC1511A45W3D |
Description | LED T1 3/4 WG WHITE DIFF 28VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 28V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | 250mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,40700 € | 44,07 € |
| 100 | 2,83250 € | 283,25 € |
| 500 | 2,73044 € | 1.365,22 € |
| 1.000 | 2,71452 € | 2.714,52 € |
| 2.000 | 2,70986 € | 5.419,72 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,87960 € |

