Parametric Equivalent
Parametric Equivalent

MB403-A37.5-CA-BP | |
|---|---|
DigiKey Part Number | 28-MB403-A37.5-CA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MB403-A37.5-CA-BP |
Description | LED LAMP T-3 1/4 BAYONET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Miniature Bayonet (BA9S) 37.5V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 37.5V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | - | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,09400 € | 804,70 € |
| Unit Price without VAT: | 16,09400 € |
|---|---|
| Unit Price with VAT: | 18,82998 € |


