


LSM0603412V | |
|---|---|
DigiKey Part Number | LSM0603412VTR-ND - Tape & Reel (TR) LSM0603412VCT-ND - Cut Tape (CT) LSM0603412VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0603412V |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0603412V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07822 € | 39,11 € |
| 1.000 | 0,07452 € | 74,52 € |
| 2.000 | 0,07373 € | 147,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06943 € | 277,72 € |
| 8.000 | 0,05990 € | 479,20 € |
| 12.000 | 0,05919 € | 710,28 € |
| 20.000 | 0,05889 € | 1.177,80 € |
| 28.000 | 0,05827 € | 1.631,56 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |











