
L6-1-3047-9907-B-I | |
|---|---|
DigiKey Part Number | 28-L6-1-3047-9907-B-I-ND |
Manufacturer | |
Manufacturer Product Number | L6-1-3047-9907-B-I |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 20° 5V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5490mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 20° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,62090 € | 462,09 € |
| Unit Price without VAT: | 4,62090 € |
|---|---|
| Unit Price with VAT: | 5,40645 € |

