Parametric Equivalent

DCB502-G24-SL3-R- | |
|---|---|
DigiKey Part Number | 28-DCB502-G24-SL3-R--ND |
Manufacturer | |
Manufacturer Product Number | DCB502-G24-SL3-R- |
Description | LED LMP T-4 1/2 DOUB CONTACT BAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet 24V T - 4 1/2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 4 1/2 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | 2 x 2400mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,61480 € | 1.980,74 € |
| Unit Price without VAT: | 39,61480 € |
|---|---|
| Unit Price with VAT: | 46,34932 € |


