
CRLB-1-3056-9907-I | |
|---|---|
DigiKey Part Number | 28-CRLB-1-3056-9907-I-ND |
Manufacturer | |
Manufacturer Product Number | CRLB-1-3056-9907-I |
Description | LED PNL IND RED 5MM WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 5V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,14110 € | 1.014,11 € |
| Unit Price without VAT: | 10,14110 € |
|---|---|
| Unit Price with VAT: | 11,86509 € |

