
CR-1-3054-0000-I | |
|---|---|
DigiKey Part Number | 28-CR-1-3054-0000-I-ND |
Manufacturer | |
Manufacturer Product Number | CR-1-3054-0000-I |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 30° 3.2V 20mA Wire Leads - 6.000" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,39200 € | 839,20 € |
| Unit Price without VAT: | 8,39200 € |
|---|---|
| Unit Price with VAT: | 9,81864 € |

