
CNX718N20005W | |
|---|---|
DigiKey Part Number | CNX718N20005W-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N20005W |
Description | LED PNL IND RED FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 5V Wire Leads - 6" (152.40mm) |
cms-datasheet | cms-datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 5V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 18.50mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 2800mcd |
Lens Color Clear | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Fresnel | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 21,10000 € | 21,10 € |
| 10 | 16,87600 € | 168,76 € |
| 100 | 14,42680 € | 1.442,68 € |
| 500 | 13,36568 € | 6.682,84 € |
| Unit Price without VAT: | 21,10000 € |
|---|---|
| Unit Price with VAT: | 24,68700 € |


