CMDA20AYBR7D1S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 110.662
Unit Price: 0,52000 €
Datasheet
Image for CMDA20AYBR7D1S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDA20AYBR7D1S

DigiKey Part Number
CMDA20AYBR7D1S-ND
Manufacturer
Manufacturer Product Number
CMDA20AYBR7D1S
Description
LED GREEN/RED DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 2.1V Red 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm Green, 630nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes