
CMDA19AG7D1S | |
|---|---|
DigiKey Part Number | 28-CMDA19AG7D1STR-ND - Tape & Reel (TR) 28-CMDA19AG7D1SCT-ND - Cut Tape (CT) 28-CMDA19AG7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA19AG7D1S |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80900 € | 38,09 € |
| 100 | 3,49800 € | 349,80 € |
| 500 | 3,43664 € | 1.718,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,89915 € | 11.596,60 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,81490 € |

