
HDSM-201F | |
|---|---|
DigiKey Part Number | 516-HDSM-201FTR-ND - Tape & Reel (TR) 516-HDSM-201FCT-ND - Cut Tape (CT) 516-HDSM-201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-201F |
Description | S4,SMT PCB,0.2S,ALINGAPYELLOWCA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,89800 € | 28,98 € |
| 100 | 2,29490 € | 229,49 € |
| 500 | 2,03118 € | 1.015,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59000 € | 1.590,00 € |
| 2.000 | 1,57382 € | 3.147,64 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,58640 € |

