
91-NWA28H-CAO | |
|---|---|
DigiKey Part Number | 91-NWA28H-CAO-ND |
Manufacturer | |
Manufacturer Product Number | 91-NWA28H-CAO |
Description | LED PNL IND AMBER CLEAR PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 30° 28V 16.5mA PC Pin |
Datasheet | Datasheet |
Category | Voltage 28V |
Manufacturer Visual Communications Company - VCC | Current 16.5mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.29" (7.37mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 7500mcd |
Lamp Color Amber | Wavelength - Peak 592nm |
Lens Color Amber | Viewing Angle 30° |
Lens Transparency Clear | Termination Style PC Pin |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 25 | 7,38960 € | 184,74 € |
| 100 | 6,65710 € | 665,71 € |
| 500 | 6,06262 € | 3.031,31 € |
| 1.000 | 5,86977 € | 5.869,77 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,13290 € |



