
4302F5-12V | |
|---|---|
DigiKey Part Number | 4302F5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 4302F5-12V |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Current - Test 13mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,26800 € | 32,68 € |
| 100 | 2,60470 € | 260,47 € |
| 500 | 2,31438 € | 1.157,19 € |
| 1.000 | 2,22002 € | 2.220,02 € |
| 2.000 | 2,14020 € | 4.280,40 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,13630 € |


