
39E226 | |
|---|---|
DigiKey Part Number | 28-39E226-ND |
Manufacturer | |
Manufacturer Product Number | 39E226 |
Description | LMP NEON RED 135VAC ASSEMBLY |
Customer Reference | |
Detailed Description | Neon Lamp Red 135V 3mm, T-1 Radial - Bi-Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Neon | |
Color | Red | |
Voltage Rating | 135V | |
Lens Style | - | |
Lens Size | 3mm, T-1 | |
Lead Style | Radial - Bi-Pin |

