LED Lamp Replacement White Bayonet 24V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1860235W3

DigiKey Part Number
L1083-ND
Manufacturer
Manufacturer Product Number
1860235W3
Description
LED BAYONET BASED T3-1/4 24V WHT
Customer Reference
Detailed Description
LED Lamp Replacement White Bayonet 24V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
24V
Base Type
Bayonet
Color
White
Millicandela Rating
750mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.