New at DigiKey
V22TC065S1X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V22TC065S1X01
V22TC065S1X01

V22TC065S1X01

DigiKey Part Number
6054-V22TC065S1X01-ND
Manufacturer
Manufacturer Product Number
V22TC065S1X01
Description
22m, 250A peak, 650V GaN Power S
Customer Reference
Detailed Description
Transistor Power Switch Circuits D-Mode GaN 650V 100A Surface Mount 22-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VisIC
Series
*
Packaging
Tray
Part Status
Active
Transistor Type
D-Mode GaN
Applications
Power Switch Circuits
Voltage - Rated
650V
Current Rating (Amps)
100A
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
22-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from VisIC
A separate 86,37 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2034,54800 €690,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,54800 €
Unit Price with VAT:40,42116 €