
TV0402CT-50R0JN-96TR | |
|---|---|
DigiKey Part Number | 4353-TV0402CT-50R0JN-96TR-ND - Tape & Reel (TR) 4353-TV0402CT-50R0JN-96TRCT-ND - Cut Tape (CT) 4353-TV0402CT-50R0JN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV0402CT-50R0JN-96TR |
Description | DC-26GHZ 2.5W 50OHM BEO CHIP TER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Specialized Resistor Thick Film Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,63480 € | 65,87 € |
| 50 | 2,50720 € | 125,36 € |
| 100 | 2,40570 € | 240,57 € |
| 250 | 2,30264 € | 575,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24288 € | 1.121,44 € |
| 1.000 | 2,19526 € | 2.195,26 € |
| 1.500 | 2,17202 € | 3.258,03 € |
| 2.500 | 2,14682 € | 5.367,05 € |
| 3.500 | 2,13238 € | 7.463,33 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |



