
TNPR020150R0DEED | |
|---|---|
DigiKey Part Number | 749-TNPR020150R0DEEDTR-ND - Tape & Reel (TR) 749-TNPR020150R0DEEDCT-ND - Cut Tape (CT) 749-TNPR020150R0DEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPR020150R0DEED |
Description | TNPR0201 50R 0.5% T-9 ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26060 € | 13,03 € |
| 100 | 0,24640 € | 24,64 € |
| 250 | 0,22932 € | 57,33 € |
| 500 | 0,21778 € | 108,89 € |
| 1.000 | 0,20735 € | 207,35 € |
| 5.000 | 0,18725 € | 936,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18019 € | 1.801,90 € |
| 20.000 | 0,17400 € | 3.480,00 € |
| 30.000 | 0,17074 € | 5.122,20 € |
| 50.000 | 0,16699 € | 8.349,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

