



SMM02070C1503FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C1503FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C1503FBP00CT-ND - Cut Tape (CT) 749-SMM02070C1503FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1503FBP00 |
Description | RES SMD 150K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1503FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13330 € | 13,33 € |
| 250 | 0,11520 € | 28,80 € |
| 500 | 0,10390 € | 51,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08933 € | 134,00 € |
| 3.000 | 0,08189 € | 245,67 € |
| 4.500 | 0,07807 € | 351,31 € |
| 7.500 | 0,07374 € | 553,05 € |
| 10.500 | 0,07116 € | 747,18 € |
| 15.000 | 0,06865 € | 1.029,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

