



SMM02040D1302BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D1302BB300TR-ND - Tape & Reel (TR) 749-SMM02040D1302BB300CT-ND - Cut Tape (CT) 749-SMM02040D1302BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1302BB300 |
Description | RES 13K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1302BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,23620 € | 23,62 € |
| 250 | 0,20568 € | 51,42 € |
| 500 | 0,18652 € | 93,26 € |
| 1.000 | 0,17024 € | 170,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14929 € | 447,87 € |
| 6.000 | 0,13860 € | 831,60 € |
| 9.000 | 0,13311 € | 1.197,99 € |
| 15.000 | 0,12690 € | 1.903,50 € |
| 21.000 | 0,12320 € | 2.587,20 € |
| 30.000 | 0,11958 € | 3.587,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

