



SMM02040C5109FB300 | |
|---|---|
DigiKey Part Number | 749-1203-2-ND - Tape & Reel (TR) 749-1203-1-ND - Cut Tape (CT) 749-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C5109FB300 |
Description | RES 51 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C5109FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,04720 € | 11,80 € |
| 500 | 0,04222 € | 21,11 € |
| 1.000 | 0,03799 € | 37,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03318 € | 99,54 € |
| 6.000 | 0,03034 € | 182,04 € |
| 9.000 | 0,02888 € | 259,92 € |
| 15.000 | 0,02723 € | 408,45 € |
| 21.000 | 0,02625 € | 551,25 € |
| 30.000 | 0,02528 € | 758,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

