
RP2010CT-1000JN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP2010CT-1000JN-96TR-ND - Tape & Reel (TR) 4353-RP2010CT-1000JN-96TRCT-ND - Cut Tape (CT) 4353-RP2010CT-1000JN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP2010CT-1000JN-96TR |
Description | RES 100 OHM 5% 32W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 32W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RP2010CT-1000JN-96TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.206" L x 0.100" W (5.23mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 10 | 8,85700 € | 88,57 € |
| 25 | 8,41600 € | 210,40 € |
| 50 | 8,16020 € | 408,01 € |
| 100 | 8,07150 € | 807,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,62940 € | 3.814,70 € |
| 1.000 | 7,53370 € | 7.533,70 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,61260 € |

