
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.140" (3.56mm) | |
Lead Style | Tab | |
Package / Case | Axial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| 20 | 17,57650 € | 351,53 € |
| 40 | 17,15600 € | 686,24 € |
| 60 | 16,95117 € | 1.017,07 € |
| 100 | 16,72850 € | 1.672,85 € |
| 260 | 16,40038 € | 4.264,10 € |
| 500 | 16,22816 € | 8.114,08 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 24,61680 € |


