



PTS060302B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS060302B100RP100TR-ND - Tape & Reel (TR) 749-PTS060302B100RP100CT-ND - Cut Tape (CT) 749-PTS060302B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060302B100RP100 |
Description | SENSOR RTD 100OHM 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS060302B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,48400 € | 7,42 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,33000 € | 33,25 € |
| 50 | 1,27340 € | 63,67 € |
| 100 | 1,22140 € | 122,14 € |
| 500 | 1,11674 € | 558,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07781 € | 1.077,81 € |
| 2.000 | 1,04212 € | 2.084,24 € |
| 3.000 | 1,02263 € | 3.067,89 € |
| 5.000 | 0,99943 € | 4.997,15 € |
| 7.000 | 0,98494 € | 6.894,58 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |


