Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMU01020C1052FB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1052FB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU01020C1052FB000 |
Description | MMU 0102-50 1% B0 10K5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03783 € | 378,30 € |
| Unit Price without VAT: | 0,03783 € |
|---|---|
| Unit Price with VAT: | 0,04426 € |


