0 Ohms Jumper Chip Resistor MELF, 0207 Military Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB0207WZ0000ZB200

DigiKey Part Number
749-MMB0207WZ0000ZB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB0207WZ0000ZB200
Description
MMB 0207 VG03 B2 0R0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor MELF, 0207 Military Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Military
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27147 €542,94 €
Manufacturers Standard Package
Unit Price without VAT:0,27147 €
Unit Price with VAT:0,31762 €