
MMB02070D5109DB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D5109DB200TR-ND - Tape & Reel (TR) 749-MMB02070D5109DB200CT-ND - Cut Tape (CT) 749-MMB02070D5109DB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D5109DB200 |
Description | MMB 0207-25 0.5% B2 51R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,29320 € | 14,66 € |
| 100 | 0,26240 € | 26,24 € |
| 250 | 0,22872 € | 57,18 € |
| 500 | 0,20764 € | 103,82 € |
| 1.000 | 0,18971 € | 189,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17448 € | 348,96 € |
| 4.000 | 0,16154 € | 646,16 € |
| 6.000 | 0,15490 € | 929,40 € |
| 10.000 | 0,14738 € | 1.473,80 € |
| 14.000 | 0,14290 € | 2.000,60 € |
| 20.000 | 0,13852 € | 2.770,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

