



MMB02070C8204FB200 | |
|---|---|
DigiKey Part Number | 749-1943-2-ND - Tape & Reel (TR) 749-1943-1-ND - Cut Tape (CT) 749-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C8204FB200 |
Description | RES SMD 8.2M OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C8204FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,11620 € | 29,05 € |
| 500 | 0,11012 € | 55,06 € |
| 1.000 | 0,10462 € | 104,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09967 € | 199,34 € |
| 4.000 | 0,09524 € | 380,96 € |
| 6.000 | 0,09288 € | 557,28 € |
| 10.000 | 0,09014 € | 901,40 € |
| 14.000 | 0,08847 € | 1.238,58 € |
| 20.000 | 0,08680 € | 1.736,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

